Filter Your Search
1 - 2 of 2 results
|
ROX2F270K
TE Connectivity
|
Check for Price | Yes | Active | 270 kΩ | 1 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 235 °C | -55 °C | Flameproof | 2 | Ammo Pack | 700 µm | 5.5 mm | 16 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
ROX2F270KBL
TE Connectivity
|
Check for Price | Yes | Yes | Active | 270 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | TE CONNECTIVITY LTD | unknown | EAR99 | AXIAL LEADED | 8533.21.00.90 |