Filter Your Search
1 - 1 of 1 results
|
ROX1SSJR56BL
TE Connectivity
|
Check for Price | Yes | Yes | Active | 560 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 2.5 mm | 7.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |