Parametric results for: ROX05SJ39R under Metal Oxide Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rox05sj39r
Select parts from the table below to compare.
Compare
Compare
ROX05SJ39R
TE Connectivity
$0.0170 Yes Yes Active 39 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ39R0BL
TE Connectivity
Check for Price Active 39 Ω 5 % 500 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V e2 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN COPPER WIRE TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
ROX05SJ39RBL
TE Connectivity
Check for Price Yes Yes Active 39 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 235 °C -55 °C Flameproof 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 2.5 mm 7.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90