Filter Your Search
1 - 3 of 3 results
|
ROX05SJ15K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 15 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||
|
ROX05SJ15K0BL
TE Connectivity
|
Check for Price | Active | 15 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | e2 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
ROX05SJ15KBL
TE Connectivity
|
Check for Price | Yes | Yes | Active | 15 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 2.5 mm | 7.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |