Filter Your Search
1 - 2 of 2 results
|
ROS-730+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 730 MHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 12 MHz/V | 730 MHz | 695 MHz | -90 dBc/Hz | 18 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | |||
|
ROS-730-319+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 9 V | 500 mV | 15 MHz/V | 730 MHz | 655 MHz | 1.2 dBm | -89 dBc/Hz | 25 mA | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE CK605, 16 PIN | unknown |