Filter Your Search
1 - 1 of 1 results
|
ROS-4720-119+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 4.72 GHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 11 V | 500 mV | 15 MHz/V | 4.72 GHz | 4.68 GHz | 7.5 dBm | -70 dBc/Hz | 50 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown |