Parametric results for: ROS-3000V under Voltage Controlled Oscillators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ros3000v
Select parts from the table below to compare.
Compare
Compare
ROS-3000V+
Mini-Circuits
Check for Price Yes Yes End Of Life 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 22 V 500 mV 60 MHz/V 3 GHz 2.4 GHz 9 dBm -70 dBc/Hz 40 mA e4 Not Qualified 85 °C -55 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.5SQ,100 YES Gold (Au) - with Nickel (Ni) barrier 12.7mm x 12.7mm x 4.57mm MINI-CIRCUITS LCC16,.5SQ,100 unknown EAR99
ROS-3000V
Mini-Circuits
Check for Price No No Active 3 GHz 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 22 V 500 mV 60 MHz/V 3 GHz 2.4 GHz 9 dBm -70 dBc/Hz 40 mA e0 Not Qualified 85 °C -55 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.5SQ,100 YES Tin/Lead (Sn/Pb) 12.7mm x 12.7mm x 4.57mm MINI-CIRCUITS LCC16,.5SQ,100 unknown