Parametric results for: RO-3.305S/H under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ro3305sh
Select parts from the table below to compare.
Compare
Compare
RO-3.305S/H
RECOM Power Inc
$8.9386 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SIP4,.18 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 6 mm 11.5 mm 10.25 mm RECOM POWER GMBH MODULE SIP-4 4 compliant EAR99 RECOM Power
RO-3.305S/HP
RECOM Power Inc
$9.3839 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SIP4,.18 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 6 mm 11.5 mm 10.25 mm RECOM POWER GMBH MODULE SIP-4 4 compliant EAR99 RECOM Power