Filter Your Search
1 - 10 of 1,499 results
|
RNX05010M0FHLB
Vishay Intertechnologies
|
$9.4075 | No | Obsolete | 10 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FALME PROOF | 25 °C | NO | 2 kV | e0 | 225 °C | -55 °C | Silicon Coat | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RNX0502G00GNLB
Vishay Intertechnologies
|
$10.4073 | No | Obsolete | 2 GΩ | 2 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 25 °C | NO | 2 kV | e0 | 225 °C | -55 °C | Silicon Coat | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RNX05010M0DHLB
Vishay Intertechnologies
|
$14.1783 | No | Obsolete | 10 MΩ | 0.5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 25 °C | NO | 2 kV | e0 | 225 °C | -55 °C | Silicon Coat | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RNX05010M0JNEE
Vishay Intertechnologies
|
$52.3412 | Yes | Obsolete | 10 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 25 °C | NO | 2 kV | e3 | 225 °C | -55 °C | Silicon Coat | 2 | TR, 11.25 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNX05010M0FNR6
Vishay Intertechnologies
|
$52.3412 | No | Obsolete | 10 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | ||||||||||
|
RNX0501M62FNEB
Vishay Intertechnologies
|
$52.3412 | Yes | Obsolete | 1.62 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RNX050 | FLAME PROOF | 25 °C | RNX | NO | 2 kV | e3 | 225 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||
|
RNX0501K21FNEEP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.21 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 25 °C | NO | 2 kV | e3 | 225 °C | -55 °C | Silicon Coat | 2 | CYLINDRICAL PACKAGE | TR, 11.25 INCH | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RNX05030M1DHR6
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30.1 MΩ | 0.5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | |||||||||
|
RNX0501M24FKEB
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 1.24 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RNX050 | FLAME PROOF | 25 °C | RNX | NO | 2 kV | e3 | 225 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
RNX05095M3FKEL
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 95.3 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 25 °C | NO | 2 kV | e3 | 225 °C | -55 °C | Silicon Coat | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |