Filter Your Search
1 - 1 of 1 results
|
RNU0G102MDN1PX
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 4 V | 5.7 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 800 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |