Filter Your Search
1 - 1 of 1 results
|
RNS1EC2323F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 232 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | MIL-R-10509G; PRECISION | 70 °C | NO | 350 V | e2 | AEC-Q200 | 165 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 13.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |