Filter Your Search
1 - 1 of 1 results
|
RNS12FBD24R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 24.3 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 400 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |