Filter Your Search
1 - 1 of 1 results
|
RNS1/8ECT52A85R6B
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 85.6 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e2 | MIL-R-10509G | 165 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.4 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |