Filter Your Search
1 - 4 of 4 results
|
RNS03ZE-M6G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 38 V | 2.3 V | 4 V | 1 | YES | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | e3 | 70 °C | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | BEL FUSE INC | ROHS COMPLIANT, SMT-18 | compliant | EAR99 | ||||||||
|
RNS03ZE-M6G
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RNS03ZE-M6-G
Bel Power Solutions
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 38 V | 2.3 V | 4 V | 1 | YES | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | POWER-ONE INC | SMT-18 | unknown | MODULE | 18 | |||||||
|
RNS03ZE-M6G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 38 V | 2.3 V | 4 V | 1 | YES | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | e3 | 70 °C | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | POWER-ONE INC | , | compliant | EAR99 |