Filter Your Search
1 - 3 of 3 results
|
RNS02ZG-M6-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5.05 V | 75 V | 38 V | 4 V | 6 V | 1 | YES | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | POWER-ONE INC | MODULE | , | 18 | compliant | EAR99 | |||
|
RNS02ZG-M6G
Bel Power Solutions
|
Check for Price | Active | 48 V | 5.05 V | 75 V | 38 V | 4 V | 6 V | 1 | YES | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | 70 °C | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL MATTE TIN | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | POWER-ONE INC | MODULE | ROHS COMPLIANT, SMT-18 | 18 | unknown | |||||||||
|
RNS02ZG-M6G
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | , | compliant | EAR99 |