Filter Your Search
1 - 2 of 2 results
|
RNR75E2211DMRSL1
Vishay Intertechnologies
|
Check for Price | No | Active | 2.21 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 750 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 9.53 mm | 26.98 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
RNR75E2211DMRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 2.21 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 750 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 9.53 mm | 26.98 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |