Parametric results for: RNR75E1562DMM77 under Metal Film Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: rnr75e1562dmm77
Select parts from the table below to compare.
Compare
Compare
RNR75E1562DMM77
Vishay Intertechnologies
Check for Price No Active 15.6 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 750 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 9.53 mm 26.98 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RNR75E1562DMM771
Vishay Intertechnologies
Check for Price No Active 15.6 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 750 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 9.53 mm 26.98 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RNR75E1562DMM771
Vishay Dale
Check for Price Active unknown
RNR75E1562DMM77
Vishay Angstrohm
Check for Price No No Active 15.6 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 750 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 9.53 mm 26.98 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
RNR75E1562DMM77
Vishay Dale
Check for Price Active unknown
RNR75E1562DMM771
Vishay Angstrohm
Check for Price No No Active 15.6 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 750 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 9.53 mm 26.98 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90