Parametric results for: RNR75E1133FMRSL under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnr75e1133fmrsl
Select parts from the table below to compare.
Compare
Compare
RNR75E1133FMRSL
Vishay Intertechnologies
Check for Price Buy No Active 113 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 750 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 813 µm 9.53 mm 26.98 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90
RNR75E1133FMRSL1
Vishay Intertechnologies
Check for Price Buy No Active 113 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 750 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 813 µm 9.53 mm 26.98 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90