Parametric results for: RNR65C1000FMRSL under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnr65c1000fmrsl
Select parts from the table below to compare.
Compare
Compare
RNR65C1000FMRSL65
Vishay Intertechnologies
Check for Price No Active 100 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 300 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 635 µm 4.78 mm 15.8 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99 8533.21.00.90
RNR65C1000FMRSL
Vishay Intertechnologies
Check for Price No Active 100 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 300 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 635 µm 4.78 mm 15.8 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99 8533.21.00.90