Parametric results for: RNR60E7681DSM76 under Metal Film Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: rnr60e7681dsm76
Select parts from the table below to compare.
Compare
Compare
RNR60E7681DSM761
Vishay Intertechnologies
$61.5328 No Active 7.68 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RNR60E7681DSM76
Vishay Angstrohm
Check for Price No No Active 7.68 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
RNR60E7681DSM761
Vishay Dale
Check for Price Active unknown
RNR60E7681DSM76
Vishay Dale
Check for Price Active unknown
RNR60E7681DSM761
Vishay Angstrohm
Check for Price No No Active 7.68 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNR60E7681DSM76
Vishay Intertechnologies
Check for Price No Active 7.68 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant