Parametric results for: RNR60E75R0DSM761 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rnr60e75r0dsm761
Select parts from the table below to compare.
Compare
Compare
RNR60E75R0DSM761
Vishay Intertechnologies
Check for Price No Active 75 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RNR60E75R0DSM761
Vishay Dale
Check for Price Active unknown
RNR60E75R0DSM761
Vishay Angstrohm
Check for Price No No Active 75 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90