Filter Your Search
1 - 1 of 1 results
|
RNR60E4020BRBSL1
Vishay Intertechnologies
|
Check for Price | No | Active | 402 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | 289.556 | 3.5 | 1013.4459999999999 | 2024-01-23 | 7439-92-1 | 100 | YES | 1333-86-4, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 |