Filter Your Search
1 - 6 of 6 results
|
RNR60E1401BSM761
Vishay Intertechnologies
|
Check for Price | No | Active | 1.4 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | 289.556 | 3.5 | 1013.4459999999999 | 2024-01-23 | 7439-92-1 | 100 | YES | 1333-86-4, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | ||||||
|
RNR60E1401BSM761
Vishay Angstrohm
|
Check for Price | No | No | Active | 1.4 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | 289.556 | 3.5 | 1013.4459999999999 | 2024-01-23 | 7439-92-1 | 100 | YES | 1333-86-4, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | EAR99 | 8533.21.00.90 | |||
|
RNR60E1401BSM76
Vishay Intertechnologies
|
Check for Price | No | Active | 1.4 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | 289.556 | 3.5 | 1013.4459999999999 | 2024-01-23 | 7439-92-1 | 100 | YES | 1333-86-4, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | ||||||
|
RNR60E1401BSM761
Vishay Dale
|
Check for Price | Active | unknown | 3.5 | 71987469 | |||||||||||||||||||||||||||||||||||||||||
|
RNR60E1401BSM76
Vishay Angstrohm
|
Check for Price | No | No | Active | 1.4 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | 289.556 | 3.5 | 1013.4459999999999 | 2024-01-23 | 7439-92-1 | 100 | YES | 1333-86-4, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | EAR99 | 8533.21.00.90 | |||
|
RNR60E1401BSM76
Vishay Dale
|
Check for Price | Active | unknown | 3.5 | 71987469 |