Filter Your Search
1 - 1 of 1 results
|
RNR60C5361BP
Vishay Angstrohm
|
Check for Price | No | No | Active | 5.36 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Hermetically Sealed | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |