Filter Your Search
1 - 3 of 3 results
|
RNR60C5110FPM761
Vishay Angstrohm
|
Check for Price | No | No | Active | 511 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | ||
|
RNR60C5110FPM761
Vishay Intertechnologies
|
Check for Price | No | Active | 511 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||
|
RNR60C5110FPM761
Vishay Dale
|
Check for Price | Active | unknown |