Parametric results for: RNR60C1723DSRSL under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnr60c1723dsrsl
Select parts from the table below to compare.
Compare
Compare
RNR60C1723DSRSL1
Vishay Intertechnologies
Check for Price No Active 172 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 635 µm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RNR60C1723DSRSL
Vishay Intertechnologies
Check for Price No Active 172 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 635 µm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant