Filter Your Search
1 - 6 of 6 results
|
RNR60C1404BRM76
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||
|
RNR60C1404BRM76
Vishay Intertechnologies
|
Check for Price | No | Active | 1.4 MΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||
|
RNR60C1404BRM76
Vishay Angstrohm
|
Check for Price | No | No | Active | 1.4 MΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.90 | ||
|
RNR60C1404BRM761
Vishay Angstrohm
|
Check for Price | No | No | Active | 1.4 MΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | unknown | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.90 | ||
|
RNR60C1404BRM761
Vishay Intertechnologies
|
Check for Price | No | Active | 1.4 MΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||
|
RNR60C1404BRM761
Vishay Dale
|
Check for Price | Active | unknown |