Filter Your Search
1 - 1 of 1 results
|
RNR57E6651FRBSL1
Vishay Intertechnologies
|
Check for Price | No | Active | 6.65 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 31.75 mm | 3.94 mm | 7.14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |