Parametric results for: RNR57E1102FSM76 under Metal Film Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: rnr57e1102fsm76
Select parts from the table below to compare.
Compare
Compare
RNR57E1102FSM761
Vishay Dale
Check for Price Active unknown
RNR57E1102FSM761
Vishay Angstrohm
Check for Price No No Active 11 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RNR57E1102FSM76
Vishay Intertechnologies
Check for Price No Active 11 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED
RNR57E1102FSM761
Vishay Intertechnologies
Check for Price No Active 11 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED
RNR57E1102FSM76
Vishay Dale
Check for Price Active unknown
RNR57E1102FSM76
Vishay Angstrohm
Check for Price No No Active 11 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm compliant VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90