Parametric results for: RNR57C1500FRM761 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rnr57c1500frm761
Select parts from the table below to compare.
Compare
Compare
RNR57C1500FRM761
Vishay Dale
Check for Price Active unknown
RNR57C1500FRM761
Vishay Intertechnologies
Check for Price No Active 150 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED
RNR57C1500FRM761
Vishay Angstrohm
Check for Price No No Active 150 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90