Parametric results for: RNR57C1243FSM761 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rnr57c1243fsm761
Select parts from the table below to compare.
Compare
Compare
RNR57C1243FSM761
Vishay Dale
Check for Price Active 71987469 unknown 3.5
RNR57C1243FSM761
Vishay Angstrohm
Check for Price No No Active 124 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm unknown 3.5 VISHAY INTERTECHNOLOGY INC Axial, EAR99 2015-12-17 DRC Conflict Free CMRT V6.31
RNR57C1243FSM761
Vishay Intertechnologies
Check for Price No Active 124 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 31.75 mm 3.94 mm 7.14 mm compliant 3.5 VISHAY INTERTECHNOLOGY INC AXIAL LEADED 2015-12-17 DRC Conflict Free CMRT V6.31