Parametric results for: RNR55E9883DRBSL under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rnr55e9883drbsl
Select parts from the table below to compare.
Compare
Compare
RNR55E9883DRBSL
Vishay Angstrohm
Check for Price No No Active 988 kΩ 0.5 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 289.556 3.5 1013.4459999999999 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
RNR55E9883DRBSL
Vishay Intertechnologies
Check for Price No Active 988 kΩ 0.5 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 289.556 3.5 1013.4459999999999 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
RNR55E9883DRBSL65
Vishay Intertechnologies
Check for Price No Active 988 kΩ 0.5 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 289.556 3.5 1013.4459999999999 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]