Parametric results for: RNR55E1150FRM7665 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rnr55e1150frm7665
Select parts from the table below to compare.
Compare
Compare
RNR55E1150FRM7665
Vishay Dale
Check for Price Active unknown
RNR55E1150FRM7665
Vishay Angstrohm
Check for Price No No Active 115 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RNR55E1150FRM7665
Vishay Intertechnologies
Check for Price No Active 115 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED