Parametric results for: RNR55C5110FS under Metal Film Resistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: rnr55c5110fs
Select parts from the table below to compare.
Compare
Compare
RNR55C5110FSM7665
Vishay Dale
Check for Price Active unknown
RNR55C5110FSRSL
Vishay Angstrohm
Check for Price No No Active 511 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 635 µm 2.77 mm 6.35 mm compliant VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RNR55C5110FS
Vishay Angstrohm
Check for Price No No Active 511 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Hermetically Sealed 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm compliant VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RNR55C5110FS
Vishay Intertechnologies
Check for Price No Active 511 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Hermetically Sealed 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED
RNR55C5110FSM76
Vishay Dale
Check for Price Active unknown
RNR55C5110FS
Defense Logistics Agency
Check for Price Active 511 Ω 1 % 100 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 2 TUBULAR PACKAGE TIN LEAD WIRE unknown DEFENSE LOGISTICS AGENCY AXIAL LEADED
RNR55C5110FSM76
Vishay Angstrohm
Check for Price No No Active 511 Ω 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm compliant VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90