Filter Your Search
1 - 1 of 1 results
|
RNMF14BBD127R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 127 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 440 µm | 28 mm | 1.78 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |