Filter Your Search
1 - 2 of 2 results
|
RNMF1/2T13.91%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.9 Ω | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RNM1/2(100,1%) | 350 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | Ammo Pack | Matte Tin (Sn) | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
RNMF1/2T1391%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 39 Ω | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RNM1/2(100,1%) | 350 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | Ammo Pack | Matte Tin (Sn) | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |