Filter Your Search
1 - 2 of 2 results
|
RNF2JBD11K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 11 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 700 µm | 34 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
PRNF2JBD11K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 34 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |