Filter Your Search
1 - 2 of 2 results
|
RNF1FAD715R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 715 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 750 µm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
PRNF1FAD715R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 715 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 750 µm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |