Filter Your Search
1 - 1 of 1 results
|
RNF18BBT357R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 357 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 450 µm | 28 mm | 1.8 mm | 3.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |