Parametric results for: RNF18ABC66K5 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnf18abc66k5
Select parts from the table below to compare.
Compare
Compare
PRNF18ABC66K5
SEI Stackpole Electronics Inc
Check for Price Yes Active 66.5 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WIRE 450 µm 28 mm 1.8 mm 3.3 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.90
RNF18ABC66K5
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 66.5 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 BULK MATTE TIN WIRE 450 µm 28 mm 1.8 mm 3.3 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.90 AXIAL LEADED