Parametric results for: RNF14FTD267K under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnf14ftd267k
Select parts from the table below to compare.
Compare
Compare
RNF14FTD267K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 267 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 560 µm 2.35 mm 6.35 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Stackpole Electronics, Inc.
PRNF14FTD267K
SEI Stackpole Electronics Inc
Check for Price Yes Active 267 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 560 µm 2.35 mm 6.35 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.90