Parametric results for: RNF14BTC220K under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnf14btc220k
Select parts from the table below to compare.
Compare
Compare
RNF14BTC220K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 220 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 560 µm 2.35 mm 6.35 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Stackpole Electronics, Inc.
PRNF14BTC220K
SEI Stackpole Electronics Inc
Check for Price Yes Active 220 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 560 µm 2.35 mm 6.35 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.90