Parametric results for: RNF14ATT357R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnf14att357r
Select parts from the table below to compare.
Compare
Compare
RNF14ATT357R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 357 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TR, 12 INCH MATTE TIN WIRE 560 µm 2.35 mm 6.35 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
PRNF14ATT357R
SEI Stackpole Electronics Inc
Check for Price Yes Active 357 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 560 µm 2.35 mm 6.35 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.90