Filter Your Search
1 - 2 of 2 results
|
RNF1/8T11870.5%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 187 Ω | 0.5 % | 125 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN1/8(100TC,.5%) | 200 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | Ammo Pack | Matte Tin (Sn) | 440 µm | 28 mm | 1.75 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
RNF1/8T118.70.5%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 18.7 Ω | 0.5 % | 125 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN1/8(100TC,.5%) | 200 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | Ammo Pack | Matte Tin (Sn) | 440 µm | 28 mm | 1.75 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |