Filter Your Search
1 - 3 of 3 results
|
RNF1/4T24.32K0.1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.32 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(50TC,.1/.25%) | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
RNF1/4T243.2K0.1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 43.2 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(50TC,.1/.25%) | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
RNF1/4T2432K0.1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 432 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(50TC,.1/.25%) | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 |