Filter Your Search
1 - 4 of 4 results
|
RND02ZGE-M6G
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RND02ZGE-M6
Cinch Connectivity Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RND02ZGE-M6
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5.2 V | 75 V | 38 V | 4.43 V | 5.95 V | 2 | YES | YES | 3.27V ADDITIONAL OUTPUT AVAILABLE, HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | e0 | Not Qualified | 70 °C | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 18 | ||||
|
RND02ZGE-M6G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5.2 V | 75 V | 38 V | 4.43 V | 5.95 V | 2 | YES | YES | 3.27V ADDITIONAL OUTPUT AVAILABLE, HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 18 |