Filter Your Search
1 - 3 of 3 results
|
RND0.8ZHH-M6G
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
RND0.8ZHH-M6G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 38 V | 9 V | 15 V | 2 | YES | YES | -12V ADDITIONAL OUTPUT AVAILABLE, HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | POWER-ONE INC | , | compliant | EAR99 | |||
|
RND0.8ZHH-M6G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 38 V | 9 V | 15 V | 2 | YES | YES | -12V ADDITIONAL OUTPUT AVAILABLE, HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NOT APPLICABLE | GULL WING | 5 mm | DUAL | 25.4 mm | 47.4 mm | BEL FUSE INC | , | compliant | EAR99 |