Filter Your Search
1 - 3 of 3 results
|
RNCW16T92.94K0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.94 kΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCW | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW16T929.4K0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 29.4 kΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCW | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW16T9294K0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 294 kΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCW | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |