Filter Your Search
1 - 2 of 2 results
|
RNCW16T21.6K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.6 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNCW | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW16T216K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 16 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNCW | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |