Filter Your Search
1 - 10 of 684 results
|
RNCW0201DTD121R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 121 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTD82R5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 82.5 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201FTC1K30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.3 kΩ | 1 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTC340R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 340 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTC158R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 158 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTD71R5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 71.5 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTD4K12
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.12 kΩ | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTC464R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 464 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTD365R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 365 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCW0201DTC107R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 107 Ω | 0.5 % | 31 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 200 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |